The IBM 54-Pin TSOP-II Microprocessor operates within a temperature range of 0 to 105°C and can be supplied with a voltage between 1.71 and 3.465 volts. It has a core operating frequency of 133 MHz and features programmability. The microprocessor is packaged in a TSOP-II package with 54 pins.
IBM IBM32NPR161EPXCAF133 technical specifications.
| Core Operating Frequency | 133MHz |
| Typical Operating Supply Voltage | 1.8|2.5|3.3V |
| Min Operating Supply Voltage | 1.71|2.375|3.135V |
| Max Operating Supply Voltage | 1.89|2.625|3.465V |
| Programmability | Yes |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 105°C |
| Pin Count | 54 |
| Package/Case | TSOP-II |
| Package Family Name | SOP |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for IBM IBM32NPR161EPXCAF133 to view detailed technical specifications.
No datasheet is available for this part.