The IBM39MPEGS422PBA17C is a commercial temperature specialized IC with a maximum operating temperature of 70 degrees Celsius. It has 352 terminals positioned on the bottom and a JEDEC package code of S-PBGA-B352. The device measures 35mm in width and length and has a pin count of 352. It operates at a maximum supply voltage of 3.6V and has a temperature grade of commercial.
IBM IBM39MPEGS422PBA17C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 352 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B352 |
| Width | 35 |
| Length | 35 |
| Pin Count | 352 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for IBM IBM39MPEGS422PBA17C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.