IBM IBM42F10SNNAA20 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFO-X |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for IBM IBM42F10SNNAA20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.