IBM IBM42M10LCYAA20 technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | 10 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXFO-X |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for IBM IBM42M10LCYAA20 to view detailed technical specifications.
No datasheet is available for this part.