RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA278, 21 X 21 MM, 1 MM PITCH, PLASTIC, MS-034, FCBGA-278
Checking distributor stock and pricing after the page loads.
IBM IBMPPC750CLGEQ4024 technical specifications.
| Number of Terminals | 278 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B278 |
| Width | 21 |
| Length | 21 |
| Pin Count | 278 |
| Supply Voltage-Nom | 0.95 |
| Supply Voltage-Min | 0.9 |
| Supply Voltage-Max | 1 |
| Clock Frequency-Max | 240 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 400 |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.