This 32-bit RISC microprocessor from IBM features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a quad terminal position and is packaged in a 16-pin QFP with a size of 28mm x 28mm. The device operates within a supply voltage range of 3.14 to 3.47 volts and has a maximum supply current of 260 milliamps. It is designed for use in industrial applications and is suitable for use in microprocessor-based systems.
Sign in to ask questions about the IBM PPC403GA-JC33C1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IBM PPC403GA-JC33C1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G16 |
| Width | 28 |
| Length | 28 |
| Pin Count | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 260 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.14 |
| Supply Voltage-Max | 3.47 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 32 |
| Speed | 33 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for IBM PPC403GA-JC33C1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.