Image Sensor CCD 32x1Pixels 10-Pin DFN EP
Ic-Haus iC-LFS cDFN10 technical specifications.
| Type | CCD |
| Pixel Size | 56x63.5um |
| Image Size | 32x1Pixels |
| Maximum Clock Frequency | 5MHz |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Image Size Range | < 30,720Pixels |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 10 |
| Package/Case | DFN EP |
| Package Family Name | DFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.