The ICM7101D is a specialized telecom IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has 28 terminals and is available in a 28-pin SOP package. The IC has a nominal supply voltage of 4.5 volts and is designed for use in telecom applications.
IC Microsystems SDN BHD ICM7101D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.8308 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 4.5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for IC Microsystems SDN BHD ICM7101D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.