The ICM7115 is a specialized telecom IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has 28 terminals and a dual terminal position. The IC is packaged in a 28-pin SOP package with dimensions of 7.49mm in width and 17.8308mm in length. It operates at a nominal supply voltage of 3.5V and has a maximum supply current of 0.0055A.
Checking distributor stock and pricing after the page loads.
IC Microsystems SDN BHD ICM7115 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.49 |
| Length | 17.8308 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 0.0055 |
| Supply Voltage-Nom | 3.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |