The X24645S8 is an 8-bit EEPROM memory IC from IC Microsystems SDN BHD. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has 8 terminals and a pin count of 8. It features a serial interface and a maximum supply voltage of 5.5V. The X24645S8 has a maximum supply current of 0.003mA and a clock frequency of 0.1MHz. It is packaged in an R-PDSO-G8 package with dimensions of 3.9mm in width and 4.89mm in length.
IC Microsystems SDN BHD X24645S8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.003 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00005 |
| Clock Frequency-Max (fCLK) | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.