The X24C04S8I is an 8-bit EEPROM IC from IC Microsystems SDN BHD. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 4.5V to 5.5V. The device has a maximum supply current of 3mA and a maximum standby current of 0.15μA. It features a serial interface and a maximum clock frequency of 100kHz. The IC is packaged in a SOP8 package with a width of 3.9mm and a length of 4.89mm.
IC Microsystems SDN BHD X24C04S8I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.003 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00015 |
| Clock Frequency-Max (fCLK) | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for IC Microsystems SDN BHD X24C04S8I to view detailed technical specifications.
No datasheet is available for this part.