The X25040SM is an 8-terminal EEPROM IC from IC Microsystems SDN BHD. It operates within a temperature range of -55C to 125C and has a maximum supply voltage of 5.5V. The device has a pin count of 8 and a memory capacity of 512 words. It is available in a R-PDSO-G8 package and has a maximum supply current of 0.003A. The X25040SM is a serial EEPROM IC designed for use in various applications.
Checking distributor stock and pricing after the page loads.
IC Microsystems SDN BHD X25040SM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.003 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00015 |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.