The X25128SI is a 16-bit industrial EEPROM IC from IC Microsystems SDN BHD. It operates within a temperature range of -40 to 85 degrees Celsius and has a supply voltage of 5V, with a maximum voltage of 5.5V and minimum voltage of 4.5V. The device has 16 terminals and a pin count of 16, with a maximum supply current of 0.005A. It features a serial interface and a maximum clock frequency of 2 MHz. The EEPROM has a memory capacity of 16,384 words, with 16,000 words of code. It is packaged in a 16-pin SOP package.
Checking distributor stock and pricing after the page loads.
IC Microsystems SDN BHD X25128SI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.005 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.