The X25320S is an 8-bit EEPROM memory IC from IC Microsystems SDN BHD. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has 8 terminals and a JEDEC package code of R-PDSO-G8. It features a serial interface and a maximum clock frequency of 2 MHz. The X25320S has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It also has a maximum standby current of 1 microampere and a maximum supply current of 5 microamperes.
Checking distributor stock and pricing after the page loads.
IC Microsystems SDN BHD X25320S technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.005 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.