The IP101GRI from IC Plus is an industrial-grade quad interface IC with a nominal supply voltage of 1.1V. It features 32 terminals in a quad terminal position and operates within a temperature range of -40 to 85°C. The device is packaged in a 32-pin HVQCCN package type, suitable for industrial applications.
IC Plus IP101GRI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.