ICC BPS9234S-24-C technical specifications.
| Frequency | 2.8kHz |
| Length | 92mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Series | BPS |
| Termination | Screw |
| Thickness | 34mm |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ICC BPS9234S-24-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.