
Buzzer, DC; 35 mA; 24 VDC; 400 Hz + 50 Hz; -40 to degC; Lead Wire; 18 mm
Checking distributor stock and pricing after the page loads.
ICC BR2818L-24 technical specifications.
| Current Rating | 35mA |
| Height | 42mm |
| Length | 18mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Series | BS |
| Termination | Wire Leads |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.
