Sign in to ask questions about the ICC BRP1408P-12-CS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ICC BRP1408P-12-CS technical specifications.
| Frequency | 4kHz |
| Lead Free | Lead Free |
| Operating Supply Voltage | 12V |
| Packaging | Tray |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for ICC BRP1408P-12-CS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
