Piezo Electric Alarm; 95dB @30cm 10Vp-p; 30 Vp-p (Max.); 4500 500 Hz;
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 4.5 kHz |
| Operating Supply Voltage | 30V |
| RoHS | Compliant |