
Alarm, Piezo Electric with Internal Circuitry, 12VDC, 95/90dB @ 30cm, 500Hz
ICC BRP4535S-12-CD technical specifications.
| Diameter | 43.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Series | BRP |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.