Sign in to ask questions about the ICC BRP4535S-24-CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ICC BRP4535S-24-CP technical specifications.
| Diameter | 43.5mm |
| Lead Free | Lead Free |
| Length | 34.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for ICC BRP4535S-24-CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.