Sign in to ask questions about the ICC BRT1207P-01-SEHB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ICC BRT1207P-01-SEHB technical specifications.
| Current Rating | 70mA |
| Frequency | 2.731kHz |
| Height | 7.5mm |
| Lead Free | Lead Free |
| Length | 12inch |
| Series | BRT Series |
| Termination | Pin |
| DC Rated Voltage | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for ICC BRT1207P-01-SEHB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
