Sign in to ask questions about the ICC BRT1209P-01-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ICC BRT1209P-01-50 technical specifications.
| Frequency | 2.048kHz |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Mount | Through Hole |
| Packaging | Tray |
| Termination | Pin |
| Voltage Rating | 1.5V |
| DC Rated Voltage | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for ICC BRT1209P-01-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
