Transducer, Acoustic; 30 mA; 5 VDC; 2300 Hz; -20 to degC; 2 Pins
Checking distributor stock and pricing after the page loads.
| Current Rating | 30mA |
| Frequency | 2.3kHz |
| Height | 9.5mm |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Box |
| Termination | Pin |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |