ICC BS2316P-24-C technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 35mA |
| Frequency | 400Hz |
| Height | 17mm |
| Lead Free | Lead Free |
| Length | 23mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Packaging | Box |
| Series | BS |
| Termination | Pin |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ICC BS2316P-24-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
