
The BS2620FV-12 is a terminal from the BS2620 Series with a current rating of 60mA. It has a diameter of 40mm and a height of 40mm. The terminal operates within a temperature range of -40°C to 70°C. It is designed with lead-free termination.
Sign in to ask questions about the ICC BS2620FV-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ICC BS2620FV-12 technical specifications.
| Current Rating | 60mA |
| Diameter | 40mm |
| Frequency | 400Hz |
| Height | 40mm |
| Lead Free | Lead Free |
| Length | 26mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Series | BS2620 Series |
| Termination | Faston |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ICC BS2620FV-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
