Transducer, Acoustic; 40 mA; 6 VDC; 2000 to 2500 Hz; -30 to degC; 2 Pins
ICC BST1811P-06 technical specifications.
| Current Rating | 40mA |
| Height | 11mm |
| Length | 18mm |
| Mount | Through Hole |
| Termination | Pin |
| DC Rated Voltage | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for ICC BST1811P-06 to view detailed technical specifications.
No datasheet is available for this part.