ICC MEC-95PD-01-744 technical specifications.
| Package/Case | 100 |
| Lead Free | Lead Free |
| Size | 5.2mm |
| DC Rated Voltage | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for ICC MEC-95PD-01-744 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
