
ICC MEO-627PN-02-643 technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Size | 2.7mm |
| DC Rated Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for ICC MEO-627PN-02-643 to view detailed technical specifications.
No datasheet is available for this part.
