Iccnexergy BFS200-24 technical specifications.
| Package/Case | 200 |
| Current - Output 1 | 7.5A |
| Height | 5inch |
| Isolation Voltage | 1.5kV |
| Length | 8.1inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 7.5A |
| Max Power Dissipation | 200W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Series | BFS200 |
| Voltage - Output 1 | 24V |
| Weight | 12lb |
| Width | 3.87inch |
| RoHS | Not Compliant |
Download the complete datasheet for Iccnexergy BFS200-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.