The BFS200-48 is a single-output power supply with a maximum output current of 4A and a maximum power dissipation of 200W. It has a maximum operating temperature of 40°C and a minimum operating temperature of 0°C. The supply is packaged in a 200 unit quantity and is a member of the BFS200 series. It is a chassis mount device with a weight of 12lb and dimensions of 8.1inch in length, 3.87inch in width, and 5inch in height. The supply has an isolation voltage of 1.5kV.
Iccnexergy BFS200-48 technical specifications.
| Package/Case | 200 |
| Current - Output 1 | 4A |
| Height | 5inch |
| Isolation Voltage | 1.5kV |
| Length | 8.1inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Power Dissipation | 200W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 2 |
| Series | BFS200 |
| Voltage - Output 1 | 48V |
| Weight | 12lb |
| Width | 3.87inch |
| RoHS | Not Compliant |
Download the complete datasheet for Iccnexergy BFS200-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.