
The FVA100015A is a single-output AC/DC power supply from Iccnexergy, offering 15V at 6.7A with an efficiency of 88%. It is designed for chassis mount applications and has a maximum power dissipation of 100W. The supply operates within a temperature range of 0°C to 70°C and meets CE and CB approvals.
Iccnexergy FVA100015A technical specifications.
| Approvals | CE, CB |
| Efficiency | 88% |
| Height | 1.22inch |
| Length | 4.5inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6.7A |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 6.7A |
| Output Voltage | 15V |
| Package Quantity | 12 |
| Series | FVA100 |
| Voltage - Output 1 | 15V |
| Width | 2.5inch |
| RoHS | Compliant |
No datasheet is available for this part.