Ac/dc Desktop Adapter 12V 18W
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Iccnexergy FW1812-760-NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 80% |
| Height | 1.3inch |
| Length | 3.35inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 18W |
| Mount | Desktop |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Series | FW18 |
| Weight | 0.7lb |
| Width | 1.97inch |
| RoHS | Not Compliant |
Download the complete datasheet for Iccnexergy FW1812-760-NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.