
12V DC/DC controller and regulator, delivering 18W maximum output power with a 1.5A maximum output current. Features 100 to 240 VAC universal input, achieving 83% efficiency. Includes a 72-inch cord and a 2.5mm I.D. x 5.5mm O.D. x 9.5mm barrel plug output connector. Operating temperature range is 0°C to 60°C. Desktop mountable and RoHS compliant.
Iccnexergy FW1812-760F technical specifications.
| Approvals | CE, cULus, CB |
| Package/Case | 100 |
| Cord Length | 72inch |
| Current - Output 1 | 1.5A |
| Efficiency | 83% |
| Height | 1.3inch |
| Input Current | 1.5A |
| Length | 3.35inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Power | 18W |
| Max Power Dissipation | 18W |
| Mount | Desktop |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 1.5A |
| Output Voltage | 12V |
| Package Quantity | 20 |
| Series | FW18 |
| Voltage - Output 1 | 12V |
| Weight | 0.7lb |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for Iccnexergy FW1812-760F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
