
Sign in to ask questions about the Iccnexergy FW3012-760 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Iccnexergy FW3012-760 technical specifications.
| Current - Output 1 | 2.5A |
| Efficiency | 80% |
| Height | 1.3inch |
| Length | 4.25inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 30W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Series | FW30 |
| Voltage - Output 1 | 12V |
| Weight | 0.7lb |
| Width | 2.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Iccnexergy FW3012-760 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.