
12V DC/DC controller and regulator with 30W maximum output power and 2.5A maximum output current. Features 83% efficiency and a 12V nominal output voltage. Input voltage range is 100 to 240 VAC, with 1A input current at 100 VAC. Includes a 72-inch cord and a barrel plug output connector (2.5mm I.D. x 5.5mm O.D. x 9.5mm). RoHS compliant and CE, cULus, CB approved.
Sign in to ask questions about the Iccnexergy FW3012-760F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Iccnexergy FW3012-760F technical specifications.
| Approvals | CE, cULus, CB |
| Package/Case | 100 |
| Cord Length | 72inch |
| Current - Output 1 | 2.5A |
| Efficiency | 83% |
| Height | 1.3inch |
| Input Current | 2.5A |
| Length | 4.31inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Desktop |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 2.5A |
| Output Voltage | 12V |
| Package Quantity | 20 |
| Series | FW30 |
| Voltage - Output 1 | 12V |
| Weight | 0.7lb |
| Width | 2.54inch |
| RoHS | Compliant |
Download the complete datasheet for Iccnexergy FW3012-760F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
