The FWA220012A-13B is a DC/DC controller from Iccnexergy with a nominal output voltage of 12V and a maximum output current of 18.3A. It has a maximum output power of 220W and a maximum power dissipation of 220W. The device is available in a package quantity of 10 and has a rectangular 6-position output connector. It operates within a temperature range of 0°C to 60°C and meets CE and CB approvals.
Sign in to ask questions about the Iccnexergy FWA220012A-13B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Iccnexergy FWA220012A-13B technical specifications.
| Approvals | CE, CB |
| Cord Length | 48inch |
| Current - Output 1 | 18.3A |
| Height | 1.6inch |
| Length | 8.2inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 18.3A |
| Max Output Power | 220W |
| Max Power Dissipation | 220W |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Connector | Rectangular, 6 Position |
| Output Current | 18.3A |
| Output Voltage | 12V |
| Package Quantity | 10 |
| Series | FWA220 |
| Voltage - Output 1 | 12V |
| Weight | 2.1lb |
| Width | 2.9inch |
| RoHS | Compliant |
Download the complete datasheet for Iccnexergy FWA220012A-13B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.