
This DC/DC controller is a 1-output device with a nominal output voltage of 15V and a maximum output current of 6.6A. It has a maximum power dissipation of 100W and operates within a temperature range of 0°C to 60°C. The device is packaged in a DIN 8-pin connector and is available in quantities of 20. It meets CE and CB approvals.
Iccnexergy FWC100015A-12B technical specifications.
| Approvals | CE, CB |
| Cord Length | 48inch |
| Current - Output 1 | 6.6A |
| Height | 1.52inch |
| Length | 7.09inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6.6A |
| Max Output Power | 100W |
| Max Power Dissipation | 100W |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Connector | DIN, 8 Pin |
| Output Current | 6.6A |
| Output Voltage | 15V |
| Package Quantity | 20 |
| Series | FWC100 |
| Voltage - Output 1 | 15V |
| Weight | 1.6lb |
| Width | 2.27inch |
| RoHS | Compliant |
No datasheet is available for this part.