
The FWC3024-760F is a desktop DC/DC controller from Iccnexergy, designed for outputting 24V at up to 1.3A. It operates within a temperature range of 0°C to 60°C and is approved for use in UL, CE, and CB environments. The device has a nominal output voltage of 24V and a maximum output power of 30W. It is packaged in a quantity of 20 and features a barrel plug output connector with a 2.5mm I.D. and 5.5mm O.D.
Sign in to ask questions about the Iccnexergy FWC3024-760F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Iccnexergy FWC3024-760F technical specifications.
| Approvals | UL, CE, CB |
| Cord Length | 72inch |
| Current - Output 1 | 1.25A |
| Height | 1.3inch |
| Length | 4.25inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.3A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Desktop |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 1.3A |
| Output Voltage | 24V |
| Package Quantity | 20 |
| Series | FWC30 |
| Voltage - Output 1 | 24V |
| Weight | 0.6lb |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for Iccnexergy FWC3024-760F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.