The MSM0705 power supply from Iccnexergy features a nominal output voltage of 5V and a maximum output current of 1.4A. It operates within a temperature range of 0°C to 50°C and is approved for use in UL, CE, and CB certified applications. The supply measures 2.28inch in length, 2inch in width, and 0.71inch in height, with a weight of 1.6oz. It is available in a package quantity of 25 units.
Iccnexergy MSM0705 technical specifications.
| Approvals | UL, CE, CB |
| Current - Output 1 | 1.4A |
| Efficiency | 77% |
| Height | 0.71inch |
| Length | 2.28inch |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.4A |
| Max Output Power | 7W |
| Max Power Dissipation | 7W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 1.4A |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Reach SVHC Compliant | Unknown |
| Series | MSM07 |
| Voltage - Output 1 | 5.1V |
| Weight | 1.6oz |
| Width | 2inch |
| RoHS | Not Compliant |
No datasheet is available for this part.