20W, 15V, 1.34A single-output power supply with 80% efficiency. Features 85-264V AC input, operating temperature range of 0°C to 50°C, and chassis/panel mount capability. Approvals include CE, cURus, CB, and UL. Dimensions: 89.98mm L x 54.99mm W x 0.71inch H.
Checking distributor stock and pricing after the page loads.
| Approvals | CE, cURus, CB, UL |
| Package/Case | 100 |
| Current - Output 1 | 1.34A |
| Efficiency | 80% |
| Height | 0.71inch |
| Length | 89.98mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.34A |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 1.34A |
| Output Voltage | 15V |
| Package Quantity | 240 |
| Reach SVHC Compliant | Unknown |
| Series | MSM20 |
| Voltage - Output 1 | 15V |
| Weight | 3.2oz |
| Width | 54.99mm |
| RoHS | Compliant |