The MSM2024 power supply from Iccnexergy is a single-output device with a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It has a maximum output current of 840mA and a maximum power dissipation of 20W. The supply is CE, cURus, and CB approved and has an efficiency of 80%. It measures 89.98mm in length, 54.99mm in width, and 0.71inch in height, and weighs 3.2oz.
Iccnexergy MSM2024 technical specifications.
| Approvals | CE, cURus, CB |
| Current - Output 1 | 840mA |
| Efficiency | 80% |
| Height | 0.71inch |
| Length | 89.98mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 840mA |
| Max Power Dissipation | 20W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Series | MSM20 |
| Voltage - Output 1 | 24V |
| Weight | 3.2oz |
| Width | 54.99mm |
| RoHS | Not Compliant |
No datasheet is available for this part.