The MSM4012 is a single-output power supply with a maximum output current of 3.3A and a maximum output voltage of 12V. It operates within a temperature range of 0°C to 50°C and has a maximum power dissipation of 40W. The supply is CE approved and has an efficiency of 80%. It is available in a single package quantity and is designed for chassis mount applications.
Iccnexergy MSM4012 technical specifications.
| Approvals | CE |
| Current - Output 1 | 3.3A |
| Efficiency | 80% |
| Height | 1.06inch |
| Length | 5inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.3A |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Series | MSM40 |
| Voltage - Output 1 | 12V |
| Weight | 6.4oz |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Iccnexergy MSM4012 to view detailed technical specifications.
No datasheet is available for this part.