Iccnexergy MSM4015 technical specifications.
| Approvals | CE |
| Current - Output 1 | 2.6A |
| Efficiency | 80% |
| Height | 1.06inch |
| Length | 5inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.6A |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Series | MSM40 |
| Voltage - Output 1 | 15V |
| Weight | 6.4oz |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Iccnexergy MSM4015 to view detailed technical specifications.
No datasheet is available for this part.