Power Supply, Ac-dc, Medical, 15V, 16.5A
Iccnexergy MSMP25015F technical specifications.
| Approvals | CE, CB |
| Current - Output 1 | 16.5A |
| Efficiency | 88% |
| Height | 1.5inch |
| Length | 8inch |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 16.5A |
| Max Output Power | 250W |
| Max Power Dissipation | 250W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 16.5A |
| Output Voltage | 15V |
| Package Quantity | 240 |
| Reach SVHC Compliant | Unknown |
| Series | MSMP250 |
| Voltage - Output 1 | 15V |
| Weight | 2.1lb |
| Width | 5inch |
| RoHS | Compliant |
No datasheet is available for this part.