Open frame AC-DC power supply, panel mount, delivering 12V at 3.3A with a maximum output power of 40W. Features a wide input voltage range of 85-264V AC. Designed for general applications, this single-output unit offers reliable power conversion.
Iccnexergy MTA040012A technical specifications.
| Current - Output 1 | 3.3A |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Output Current | 3.3A |
| Max Output Power | 40W |
| Mount | Panel |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 3.3A |
| Output Voltage | 12V |
| Package Quantity | 24 |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 12V |
| Weight | 4.64oz |
| RoHS | Compliant |
No datasheet is available for this part.