Iccnexergy MTA065012A technical specifications.
| Approvals | CE, CB |
| Current - Output 1 | 5.4A |
| Efficiency | 89% |
| Height | 1.1inch |
| Length | 4inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 4.2A |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 4.2A |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Series | MTA65 |
| Voltage - Output 1 | 12V |
| Weight | 4.8oz |
| Width | 2inch |
| RoHS | Compliant |
No datasheet is available for this part.