The MW4012-760-NC-BK is a DC/DC controller with a single output voltage of 12V and a maximum output current of 3.3A. It has a barrel plug output connector with a 2.5mm I.D. and 5.5mm O.D. The device operates within a temperature range of 0°C to 40°C. It is designed for use in power management applications.
Checking distributor stock and pricing after the page loads.
| Cord Length | 60inch |
| Current - Output 1 | 3.3A |
| Height | 1.3inch |
| Length | 5inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.3A |
| Max Power Dissipation | 40W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Series | MW40 |
| Voltage - Output 1 | 12V |
| Weight | 0.7lb |
| Width | 3inch |
| RoHS | Not Compliant |