Power Supply, AC-DC, 15V, 2.6A, 100-240V In, Enclosed, Desktop, Medical, 39W, MW40 Series
Checking distributor stock and pricing after the page loads.
| Cord Length | 60inch |
| Current - Output 1 | 2.7A |
| Height | 1.3inch |
| Length | 5inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.6A |
| Max Power Dissipation | 40W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Series | MW40 |
| Voltage - Output 1 | 15V |
| Weight | 0.7lb |
| Width | 3inch |
| RoHS | Compliant |