The MW4015-760F-NC-WH is a DC/DC controller with a single output voltage of 15V and a maximum output current of 2.7A. It has a barrel plug output connector with a 2.5mm I.D. and 5.5mm O.D. The device operates within a temperature range of 0°C to 60°C. It is available in a package quantity of 20 units.
Checking distributor stock and pricing after the page loads.
| Cord Length | 60inch |
| Current - Output 1 | 2.7A |
| Height | 1.3inch |
| Length | 5inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.7A |
| Max Power Dissipation | 40W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 2.6A |
| Output Voltage | 15V |
| Package Quantity | 20 |
| Series | MW40 |
| Voltage - Output 1 | 15V |
| Weight | 0.8lb |
| Width | 3inch |
| RoHS | Compliant |